
Technical specifications
- Product type
Sensor
- Type
NEB3-6,5M45-E0-V3
- Min. operating voltage
5 V
- Max. operating voltage
30 V
- Operating voltage
5 - 30 V
- Contact type
1 maker
- Switching distance (max.)
3 mm
- Outputs
NPN
- Enclosure material
Brass
- Model
Inductive
- Material properties
nickel plated
- Installation type
quasi-shielded
- Size
6.5 mm
- Connector
M8 plug (3-pin)
- Min. temperature
-40 °C
- Max. temperature
70 °C
IP67
- Length
45 mm
- (Ø)
6.5 mm
- Dim
(Ø x L) 6.5 mm x 45 mm
- Content
1 pc(s)
- Wireless charging
No
- Switching frequency
3500 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2627854 Pepperl+Fuchs Sensor Inductive NEB3-6,5M45-E0-V3 304615-0151 6.5 mm quasi-shielded NPN (Ø x L) 6.5 mm x 45 mm
User & Safety Instructions
User & Safety Instructions 2627854 Pepperl+Fuchs Sensor Inductive NEB3-6,5M45-E0-V3 304615-0151 6.5 mm quasi-shielded NPN (Ø x L) 6.5 mm x 45 mm
