There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Sensor
NEB4-8GM50-E2-V3
10 V
30 V
10 - 30 V
1 maker
4 mm
PNP
Brass
Inductive
chrome plated
quasi-shielded
M8
M8 (3-pin)
LED indicator
-25 °C
+70 °C
IP67
54 mm
8 mm
(Ø x L) 8 mm x 54 mm
1 pc(s)
500 Hz
yes
Datasheet 2229801 Pepperl+Fuchs Sensor Inductive NEB4-8GM50-E2-V3 123384 M8 quasi-shielded PNP (Ø x L) 8 mm x 54 mm
User & Safety Instructions 2229801 Pepperl+Fuchs Sensor Inductive NEB4-8GM50-E2-V3 123384 M8 quasi-shielded PNP (Ø x L) 8 mm x 54 mm