Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Sensor
NEN6-6,5M40-E3-PUR
5 V
30 V
5 - 30 V
1 breaker
6 mm
PNP
Brass
Inductive
nickel plated
non-shielded
Cable
2 m
LED indicator
-25 °C
85 °C
IP67
3.3 mm
(Ø) 3.3 mm
1 pc(s)
No
1500 Hz
yes
Datasheet 2627973 Pepperl+Fuchs Sensor Inductive NEN6-6,5M40-E3-PUR 304615-0174 non-shielded PNP (Ø) 3.3 mm
User & Safety Instructions 2627973 Pepperl+Fuchs Sensor Inductive NEN6-6,5M40-E3-PUR 304615-0174 non-shielded PNP (Ø) 3.3 mm