
Technical specifications
- Hysteresis: 1... 10 type. 5%
- Product type
Sensor
- Type
NJ1,5-8GM-N 12xGxxxD
- Contact type
1 breaker
- Switching distance (max.)
1.5 mm
- Outputs
NAMUR
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Size
M8
- Connector
Cable
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP66
IP67
- Content
1 pc(s)
- Switching frequency
5000 Hz
Documents & Downloads
Datasheet
Datasheet 2131813 Pepperl+Fuchs Sensor Inductive NJ1,5-8GM-N 12xGxxxD 70133080 M8 shielded NAMUR
User & Safety Instructions
User & Safety Instructions 2131813 Pepperl+Fuchs Sensor Inductive NJ1,5-8GM-N 12xGxxxD 70133080 M8 shielded NAMUR
Conformity certificate
Conformity certificate 2131813 Pepperl+Fuchs Sensor Inductive NJ1,5-8GM-N 12xGxxxD 70133080 M8 shielded NAMUR
Description
This text is machine translated.










