
Technical specifications
- Use Duration: 20 A
- Hysteresis: 0.5 ... 3.5 type. 2%
- Product type
Sensor
- Type
NJ2-11-N 123G1xxD
- Contact type
1 breaker
- Switching distance (max.)
2 mm
- Outputs
NAMUR
- Enclosure material
PVDF
- Model
Inductive
- Installation type
shielded
- Connector
Cable
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP68
- Content
1 pc(s)
- Switching frequency
3000 Hz
Documents & Downloads
Datasheet
Datasheet 2131876 Pepperl+Fuchs Sensor Inductive NJ2-11-N 123G1xxD 70133192 shielded NAMUR
User & Safety Instructions
User & Safety Instructions 2131876 Pepperl+Fuchs Sensor Inductive NJ2-11-N 123G1xxD 70133192 shielded NAMUR
Conformity certificate
Conformity certificate 2131876 Pepperl+Fuchs Sensor Inductive NJ2-11-N 123G1xxD 70133192 shielded NAMUR
Conformity certificate 2131876 Pepperl+Fuchs Sensor Inductive NJ2-11-N 123G1xxD 70133192 shielded NAMUR
Description
This text is machine translated.










