
Technical specifications
- Use Duration: 20 A
- Hysteresis: 0.5 ... 3.5 type. 2%
- Product type
Sensor
- Type
NJ2-11-N-G 123G1xxD
- Contact type
1 breaker
- Switching distance (max.)
2 mm
- Outputs
NAMUR
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Connector
Cable
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP68
- Content
1 pc(s)
- Switching frequency
3000 Hz
Documents & Downloads
Datasheet
Datasheet 2131878 Pepperl+Fuchs Sensor Inductive NJ2-11-N-G 123G1xxD 70133021 shielded NAMUR
User & Safety Instructions
User & Safety Instructions 2131878 Pepperl+Fuchs Sensor Inductive NJ2-11-N-G 123G1xxD 70133021 shielded NAMUR
Conformity certificate
Conformity certificate 2131878 Pepperl+Fuchs Sensor Inductive NJ2-11-N-G 123G1xxD 70133021 shielded NAMUR
Description
Switching distance: 2 mm, installation: flush, switching function: Normally-closed (NC), Output Type: NAMUR, nominal voltage: 8.2 V (Ri approx. 1 kΩ)
This text is machine translated.
This text is machine translated.










