
Technical specifications
- Use Duration: 20 A
- Product type
Sensor
- Type
NJ2-12GK-SN-10M 123G1x3D
- Contact type
1 breaker
- Switching distance (max.)
2 mm
- Outputs
NAMUR
- Enclosure material
PBT
- Model
Inductive
- Installation type
shielded
- Connector
Cable
- Cable length
10 m
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP68
- Content
1 pc(s)
- Switching frequency
2000 Hz
Documents & Downloads
Datasheet
Datasheet 2131902 Pepperl+Fuchs Sensor Inductive NJ2-12GK-SN-10M 123G1x3D 70133166 shielded NAMUR
User & Safety Instructions
User & Safety Instructions 2131902 Pepperl+Fuchs Sensor Inductive NJ2-12GK-SN-10M 123G1x3D 70133166 shielded NAMUR
Conformity certificate
Conformity certificate 2131902 Pepperl+Fuchs Sensor Inductive NJ2-12GK-SN-10M 123G1x3D 70133166 shielded NAMUR
Description
Switching distance: 2 mm, installation: flush, switching function: Normally-closed (NC), Output Type: NAMUR with safety function, nominal voltage: 8.2 V
This text is machine translated.
This text is machine translated.










