
Technical specifications
- Use Duration: 20 A
- Operating current: 0-200mA
- Hysteresis: 1... 10 type. 3%
- Product type
Sensor
- Type
NJ2-12GM40-E2-V1
- Min. operating voltage
10 V
- Max. operating voltage
60 V
- Operating voltage
10 - 60 V
- Switching distance (max.)
2 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Size
M12
- Connector
Plug
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
3000 Hz
Documents & Downloads
Datasheet
Datasheet 2129790 Pepperl+Fuchs Sensor Inductive NJ2-12GM40-E2-V1 282942 M12 shielded PNP
User & Safety Instructions
User & Safety Instructions 2129790 Pepperl+Fuchs Sensor Inductive NJ2-12GM40-E2-V1 282942 M12 shielded PNP
Conformity certificate
Conformity certificate 2129790 Pepperl+Fuchs Sensor Inductive NJ2-12GM40-E2-V1 282942 M12 shielded PNP
Description
Switching distance: 2 mm, installation: flush, switching function: Normally open (NO), Output Type: PNP, operating voltage: 10... 60V, operating current: 0 ... 200 mA
This text is machine translated.
This text is machine translated.










