
Technical specifications
- Use Duration: 20 A
- Idling current: ≤ 50 mA
- Hysteresis: 0.03
- Product type
Sensor
- Type
NJ4-12GM-N 12xG1xxD
- Contact type
1 breaker
- Switching distance (max.)
4 mm
- Outputs
NAMUR
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
non-shielded
- Size
M12
- Connector
Cable
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP67
- Content
1 pc(s)
- Switching frequency
1500 Hz
Documents & Downloads
Datasheet
Datasheet 2131950 Pepperl+Fuchs Sensor Inductive NJ4-12GM-N 12xG1xxD 70133053 M12 non-shielded NAMUR
User & Safety Instructions
User & Safety Instructions 2131950 Pepperl+Fuchs Sensor Inductive NJ4-12GM-N 12xG1xxD 70133053 M12 non-shielded NAMUR
Conformity certificate
Conformity certificate 2131950 Pepperl+Fuchs Sensor Inductive NJ4-12GM-N 12xG1xxD 70133053 M12 non-shielded NAMUR
Description
This text is machine translated.










