
Technical specifications
- Idling current: ≤ 9 mA
- Operating current: 0-200mA
- Hysteresis: type. 3%
- Product type
Sensor
- Type
NJ4-12GM40-E2-V1
- Min. operating voltage
10 V
- Max. operating voltage
60 V
- Operating voltage
10 - 60 V
- Switching distance (max.)
4 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
non-shielded
- Size
M12
- Connector
M12
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Length
50 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 50 mm
- Content
1 pc(s)
- Switching frequency
2000 Hz
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2129810 Pepperl+Fuchs Sensor Inductive NJ4-12GM40-E2-V1 282950 M12 non-shielded PNP (Ø x L) 12 mm x 50 mm
User & Safety Instructions
User & Safety Instructions 2129810 Pepperl+Fuchs Sensor Inductive NJ4-12GM40-E2-V1 282950 M12 non-shielded PNP (Ø x L) 12 mm x 50 mm
Conformity certificate
Conformity certificate 2129810 Pepperl+Fuchs Sensor Inductive NJ4-12GM40-E2-V1 282950 M12 non-shielded PNP (Ø x L) 12 mm x 50 mm
Description
This text is machine translated.










