
Technical specifications
- Hysteresis: type. %
- Product type
Sensor
- Type
NJ5-18GK-N-10M x2xG1xxD
- Contact type
1 breaker
- Switching distance (max.)
5 mm
- Outputs
NAMUR
- Enclosure material
PBT
- Model
Inductive
- Installation type
shielded
- Size
M18
- Connector
Cable
- Cable length
10 m
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP66
IP68
- Content
1 pc(s)
- Switching frequency
500 Hz
Documents & Downloads
Datasheet
Datasheet 2131977 Pepperl+Fuchs Sensor Inductive NJ5-18GK-N-10M x2xG1xxD 70133270 M18 shielded NAMUR
User & Safety Instructions
User & Safety Instructions 2131977 Pepperl+Fuchs Sensor Inductive NJ5-18GK-N-10M x2xG1xxD 70133270 M18 shielded NAMUR
Conformity certificate
Conformity certificate 2131977 Pepperl+Fuchs Sensor Inductive NJ5-18GK-N-10M x2xG1xxD 70133270 M18 shielded NAMUR
Description
This text is machine translated.










