
Technical specifications
- Hysteresis: 0.03
- Product type
Sensor
- Type
NJ5-18GM-N-5M 12xG1xxD
- Min. operating voltage
5 V
- Max. operating voltage
25 V
- Operating voltage
5 - 25 V
- Contact type
1 breaker
- Switching distance (max.)
5 mm
- Outputs
NAMUR
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Size
M18
- Connector
Cable
- Cable length
5 m
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP66
IP67
- Content
1 pc(s)
- Switching frequency
500 Hz
Documents & Downloads
Datasheet
Datasheet 2131996 Pepperl+Fuchs Sensor Inductive NJ5-18GM-N-5M 12xG1xxD 70133063 M18 shielded NAMUR
User & Safety Instructions
User & Safety Instructions 2131996 Pepperl+Fuchs Sensor Inductive NJ5-18GM-N-5M 12xG1xxD 70133063 M18 shielded NAMUR
Conformity certificate
Conformity certificate 2131996 Pepperl+Fuchs Sensor Inductive NJ5-18GM-N-5M 12xG1xxD 70133063 M18 shielded NAMUR
Description
This text is machine translated.










