
Technical specifications
- Use Duration: 20 A
- Operating current: 0-400mA
- Hysteresis: type. 5%
- Product type
Sensor
- Type
NJ5-18GM50-A2
- Min. operating voltage
10 V
- Max. operating voltage
60 V
- Operating voltage
10 - 60 V
- Contact type
Antivalent
- Switching distance (max.)
5 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Size
M18
- Connector
Cable
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
500 Hz
Documents & Downloads
Datasheet
Datasheet 2129825 Pepperl+Fuchs Sensor Inductive NJ5-18GM50-A2 222501 M18 shielded PNP
User & Safety Instructions
User & Safety Instructions 2129825 Pepperl+Fuchs Sensor Inductive NJ5-18GM50-A2 222501 M18 shielded PNP
Conformity certificate
Conformity certificate 2129825 Pepperl+Fuchs Sensor Inductive NJ5-18GM50-A2 222501 M18 shielded PNP
Description
Switching distance: 5 mm, installation: flush, switching function: antivalent, Output Type: PNP, operating voltage: 10... 60V, operating current: 0 ... 400 mA
This text is machine translated.
This text is machine translated.










