
Technical specifications
- Use Duration: 20 A
- Operating current: 0-200mA
- Hysteresis: 1... 10 type. 6%
- Product type
Sensor
- Type
NJ5-18GM50-E2-V1
- Min. operating voltage
10 V
- Max. operating voltage
60 V
- Operating voltage
10 - 60 V
- Switching distance (max.)
5 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Size
M18
- Connector
Plug
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- (Ø)
18 mm
- Dim
(Ø) 18 mm
- Content
1 pc(s)
- Switching frequency
1500 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2129832 Pepperl+Fuchs Sensor Inductive NJ5-18GM50-E2-V1 282958 M18 shielded PNP (Ø) 18 mm
User & Safety Instructions
User & Safety Instructions 2129832 Pepperl+Fuchs Sensor Inductive NJ5-18GM50-E2-V1 282958 M18 shielded PNP (Ø) 18 mm
Conformity certificate
Conformity certificate 2129832 Pepperl+Fuchs Sensor Inductive NJ5-18GM50-E2-V1 282958 M18 shielded PNP (Ø) 18 mm
Description
This text is machine translated.










