
Technical specifications
- Use Duration: 20 A
- Idling current: max. 25 mA at 24 V supply voltage.
- Hysteresis: type. %
- Product type
Sensor
- Type
NJ6-22-N-G x23Gxx3D
- Contact type
1 breaker
- Switching distance (max.)
6 mm
- Outputs
NAMUR
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Connector
Cable
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP68
- Content
1 pc(s)
- Switching frequency
2000 Hz
Documents & Downloads
Datasheet
Datasheet 2132022 Pepperl+Fuchs Sensor Inductive NJ6-22-N-G x23Gxx3D 70133289 shielded NAMUR
User & Safety Instructions
User & Safety Instructions 2132022 Pepperl+Fuchs Sensor Inductive NJ6-22-N-G x23Gxx3D 70133289 shielded NAMUR
Conformity certificate
Conformity certificate 2132022 Pepperl+Fuchs Sensor Inductive NJ6-22-N-G x23Gxx3D 70133289 shielded NAMUR
Description
Switching distance: 6 mm, installation: flush, switching function: Normally-closed (NC), Output Type: NAMUR, nominal voltage: 8.2 V (Ri approx. 1 kΩ)
This text is machine translated.
This text is machine translated.










