
Technical specifications
- Use Duration: 20 A
- Product type
Sensor
- Type
NJ6-22-SN-G-3M 123G1x3D
- Contact type
1 breaker
- Switching distance (max.)
6 mm
- Outputs
NAMUR
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Connector
Cable
- Cable length
3 m
- Min. temperature
-40 °C
- Max. temperature
+100 °C
IP68
- Content
1 pc(s)
- Switching frequency
2000 Hz
Documents & Downloads
Datasheet
Datasheet 2132039 Pepperl+Fuchs Sensor Inductive NJ6-22-SN-G-3M 123G1x3D 70133181 shielded NAMUR
User & Safety Instructions
User & Safety Instructions 2132039 Pepperl+Fuchs Sensor Inductive NJ6-22-SN-G-3M 123G1x3D 70133181 shielded NAMUR
Conformity certificate
Conformity certificate 2132039 Pepperl+Fuchs Sensor Inductive NJ6-22-SN-G-3M 123G1x3D 70133181 shielded NAMUR
Description
This text is machine translated.










