
Technical specifications
- Use Duration: 20 A
- Hysteresis: 0 ... 0.3 type. 0.1%
- Product type
Sensor
- Type
NJ6-F-N-5M x2xGxxxD
- Switching distance (max.)
6 mm
- Outputs
NAMUR
- Enclosure material
PBT
- Model
Inductive
- Installation type
shielded
- Connector
Cable
- Cable length
5 m
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP67
- Content
1 pc(s)
- Switching frequency
5000 Hz
Documents & Downloads
Datasheet
Datasheet 2132045 Pepperl+Fuchs Sensor Inductive NJ6-F-N-5M x2xGxxxD 70133123 shielded NAMUR
User & Safety Instructions
User & Safety Instructions 2132045 Pepperl+Fuchs Sensor Inductive NJ6-F-N-5M x2xGxxxD 70133123 shielded NAMUR
Conformity certificate
Conformity certificate 2132045 Pepperl+Fuchs Sensor Inductive NJ6-F-N-5M x2xGxxxD 70133123 shielded NAMUR
Description
Switching distance: 6 mm, installation: flush, switching function: Normally-closed (NC), Output Type: NAMUR, nominal voltage: 8.2 V (Ri approx. 1 kΩ)
This text is machine translated.
This text is machine translated.










