
Technical specifications
- Load current: 200 mA
- Product type
Sensor
- Type
NJ8-18GK-N-150-10M 12xGxxxD
- Switching distance (max.)
8 mm
- Outputs
NAMUR
- Enclosure material
PPS
- Model
Inductive
- Installation type
non-shielded
- Size
M18
- Connector
Cable
- Cable length
10 m
- Min. temperature
-40 °C
- Max. temperature
+150 °C
IP65
- Content
1 pc(s)
- Switching frequency
200 Hz
Documents & Downloads
Datasheet
Datasheet 2132058 Pepperl+Fuchs Sensor Inductive NJ8-18GK-N-150-10M 12xGxxxD 70133187 M18 non-shielded NAMUR
User & Safety Instructions
User & Safety Instructions 2132058 Pepperl+Fuchs Sensor Inductive NJ8-18GK-N-150-10M 12xGxxxD 70133187 M18 non-shielded NAMUR
Conformity certificate
Conformity certificate 2132058 Pepperl+Fuchs Sensor Inductive NJ8-18GK-N-150-10M 12xGxxxD 70133187 M18 non-shielded NAMUR
Description
This text is machine translated.










