
Technical specifications
- Use Duration: 20 A
- Operating current: 0-200mA
- Hysteresis: 1... 10 type. 7.5%
- Product type
Sensor
- Type
NJ8-18GM50-E0
- Min. operating voltage
10 V
- Max. operating voltage
60 V
- Operating voltage
10 - 60 V
- Contact type
1 maker
- Switching distance (max.)
8 mm
- Outputs
NPN
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
non-shielded
- Size
M18
- Connector
Cable
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
1000 Hz
Documents & Downloads
Datasheet
Datasheet 2129848 Pepperl+Fuchs Sensor Inductive NJ8-18GM50-E0 282973 M18 non-shielded NPN
User & Safety Instructions
User & Safety Instructions 2129848 Pepperl+Fuchs Sensor Inductive NJ8-18GM50-E0 282973 M18 non-shielded NPN
Conformity certificate
Conformity certificate 2129848 Pepperl+Fuchs Sensor Inductive NJ8-18GM50-E0 282973 M18 non-shielded NPN
Description
Switching distance: 8 mm, installation: not flush, switching function: Normally open (NO), Output Type: NPN, operating voltage: 10... 60V, operating current: 0 ... 200 mA
This text is machine translated.
This text is machine translated.










