
Technical specifications
- Use Duration: 20 A
- Operating current: 0-200mA
- Hysteresis: 1... 10 type. 6%
- Product type
Sensor
- Type
NJ8-18GM50-E2-V1
- Min. operating voltage
10 V
- Max. operating voltage
60 V
- Operating voltage
10 - 60 V
- Contact type
1 maker
- Switching distance (max.)
8 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
non-shielded
- Size
M18
- Connector
Plug
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
1000 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2129852 Pepperl+Fuchs Sensor Inductive NJ8-18GM50-E2-V1 282968 M18 non-shielded PNP
User & Safety Instructions
User & Safety Instructions 2129852 Pepperl+Fuchs Sensor Inductive NJ8-18GM50-E2-V1 282968 M18 non-shielded PNP
Conformity certificate
Conformity certificate 2129852 Pepperl+Fuchs Sensor Inductive NJ8-18GM50-E2-V1 282968 M18 non-shielded PNP
Description
This text is machine translated.










