
Technical specifications
- Operating current: ≤ 100 mA
- Hysteresis: 5... 15 type. 10%
- Product type
Sensor
- Type
NMB1,5-8GM50-E2-FE-V3
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Contact type
1 maker
- Switching distance (max.)
1.5 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Size
M50
- Connector
Plug
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
80 Hz
Documents & Downloads
Datasheet
Datasheet 2129861 Pepperl+Fuchs Sensor Inductive NMB1,5-8GM50-E2-FE-V3 904823 M50 shielded PNP
User & Safety Instructions
User & Safety Instructions 2129861 Pepperl+Fuchs Sensor Inductive NMB1,5-8GM50-E2-FE-V3 904823 M50 shielded PNP
Conformity certificate
Conformity certificate 2129861 Pepperl+Fuchs Sensor Inductive NMB1,5-8GM50-E2-FE-V3 904823 M50 shielded PNP
Description
This text is machine translated.










