
Technical specifications
- Use Duration: 20 A
- Operating current: ≤ 200 mA
- Hysteresis: 3... 15 type. 10%
- Product type
Sensor
- Type
NMB10-18GM65-E3-V1
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Contact type
1 breaker
- Switching distance (max.)
10 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Size
M18
- Connector
Plug
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
IP68
IP69K
- Content
1 pc(s)
- Switching frequency
240 Hz
Documents & Downloads
Datasheet
Datasheet 2129868 Pepperl+Fuchs Sensor Inductive NMB10-18GM65-E3-V1 911285 M18 shielded PNP
User & Safety Instructions
User & Safety Instructions 2129868 Pepperl+Fuchs Sensor Inductive NMB10-18GM65-E3-V1 911285 M18 shielded PNP
Conformity certificate
Conformity certificate 2129868 Pepperl+Fuchs Sensor Inductive NMB10-18GM65-E3-V1 911285 M18 shielded PNP
Conformity certificate 2129868 Pepperl+Fuchs Sensor Inductive NMB10-18GM65-E3-V1 911285 M18 shielded PNP
Description
This text is machine translated.










