
Technical specifications
- Use Duration: 20 A
- Operating current: ≤ 200 mA
- Hysteresis: 3... 15 type. 5%
- Product type
Sensor
- Type
NMB5-12GM55-E0
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Contact type
1 maker
- Switching distance (max.)
5 mm
- Outputs
NPN
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Size
M12
- Connector
Cable
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP69K
- Content
1 pc(s)
- Switching frequency
360 Hz
Documents & Downloads
Datasheet
Datasheet 2129885 Pepperl+Fuchs Sensor Inductive NMB5-12GM55-E0 911278 M12 shielded NPN
User & Safety Instructions
User & Safety Instructions 2129885 Pepperl+Fuchs Sensor Inductive NMB5-12GM55-E0 911278 M12 shielded NPN
Conformity certificate
Conformity certificate 2129885 Pepperl+Fuchs Sensor Inductive NMB5-12GM55-E0 911278 M12 shielded NPN
Description
Switching distance: 5 mm, installation: flush (see drawing below), switching function: Requirements: Normally open (NO), Output Type: NPN, operating voltage: 10... 30 V DC, operating current: ≤ 200 mA
This text is machine translated.
This text is machine translated.










