
Technical specifications
- Operating current: ≤ 200 mA
- Hysteresis: 3... 15 type. 5%
- Product type
Sensor
- Type
NMB5-18GM65-E0-FE-V1
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Contact type
1 maker
- Switching distance (max.)
5 mm
- Outputs
NPN
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Size
M18
- Connector
Plug
- Min. temperature
-40 °C
- Max. temperature
+70 °C
IP67
IP68
IP69K
- Content
1 pc(s)
- Switching frequency
15 Hz
Documents & Downloads
Datasheet
Datasheet 2129892 Pepperl+Fuchs Sensor Inductive NMB5-18GM65-E0-FE-V1 908437 M18 shielded NPN
User & Safety Instructions
User & Safety Instructions 2129892 Pepperl+Fuchs Sensor Inductive NMB5-18GM65-E0-FE-V1 908437 M18 shielded NPN
Conformity certificate
Conformity certificate 2129892 Pepperl+Fuchs Sensor Inductive NMB5-18GM65-E0-FE-V1 908437 M18 shielded NPN
Description
This text is machine translated.










