There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Sensor
NMN10-12GH50-E2-V1
10 V
30 V
10 - 30 V
1 maker
10 mm
PNP
Stainless steel
Inductive
rust-proof
non-shielded
M12
M12 x 1
M12 (4-pin)
LED indicator
-25 °C
+85 °C
IP68
IP69K
60 mm
12 mm
(Ø x L) 12 mm x 60 mm
1 pc(s)
400 Hz
yes
Datasheet 2231664 Pepperl+Fuchs Sensor Inductive NMN10-12GH50-E2-V1 288262 M12 non-shielded PNP (Ø x L) 12 mm x 60 mm Piece
User & Safety Instructions 2231664 Pepperl+Fuchs Sensor Inductive NMN10-12GH50-E2-V1 288262 M12 non-shielded PNP (Ø x L) 12 mm x 60 mm Piece