
Technical specifications
- Use Duration: 20 A
- Product type
Sensor
- Type
RC10-14-N0 x2xGxxxD
- Min. operating voltage
5 V
- Max. operating voltage
25 V
- Operating voltage
5 - 25 V
- Contact type
1 breaker
- Outputs
NAMUR
- Enclosure material
PBT
- Model
Inductive
- Connector
Cable
- Min. temperature
-20 °C
- Max. temperature
+65 °C
IP67
- (Ø)
10 mm
- Dim
(Ø) 10 mm
- Content
1 pc(s)
- Switching frequency
2000 Hz
Documents & Downloads
Datasheet
Datasheet 2132078 Pepperl+Fuchs Sensor Inductive RC10-14-N0 x2xGxxxD 095912 NAMUR (Ø) 10 mm
User & Safety Instructions
User & Safety Instructions 2132078 Pepperl+Fuchs Sensor Inductive RC10-14-N0 x2xGxxxD 095912 NAMUR (Ø) 10 mm
Conformity certificate
Conformity certificate 2132078 Pepperl+Fuchs Sensor Inductive RC10-14-N0 x2xGxxxD 095912 NAMUR (Ø) 10 mm
Description
Inner Diameter: 10mm, switching function: Normally-closed (NC), Output Type: NAMUR, operating voltage: 5... 25 V, nominal voltage: 8.2 V (Ri approx. 1 kΩ)
This text is machine translated.
This text is machine translated.










