
Technical specifications
- Switching voltage max. 30 V/DC, sensing range: up to 150 mm, type: bright/dark switch, switchable, switching current 100 mA
- Product type
Sensor
- Type
SU18-40a/110/115a/126a
- Functions
Switch (light-ON/dark-ON)
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP Antivalent
- Connector
Cable, M8 4-pin plug
- Cable length
20.00 cm
- Enclosure material
PC
- Transmitter type
LED red
450 mm
IP50
- Min. temperature
-10 °C
- Max. temperature
+55 °C
- Width
9 mm
- Height
34.5 mm
- Depth
62.3 mm
- Dim
(W x H x D) 9 x 34.5 x 62.3 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130246 Pepperl+Fuchs Sensor SU18-40a/110/115a/126a 805703 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130246 Pepperl+Fuchs Sensor SU18-40a/110/115a/126a 805703 Switch (light-ON/dark-ON) 1 pc(s)
Conformity certificate
Conformity certificate 2130246 Pepperl+Fuchs Sensor SU18-40a/110/115a/126a 805703 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.










