There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Sensor
UB120-12GM-U-V1
15 V DC
30 V DC
15 - 30 V DC
Analogue
120 mm
Ultrasound
M12 (4-pin)
M12
nickel plated
Brass
Analogue
IP67
-25 °C
+70 °C
64 mm
12 mm
(Ø x L) 12 mm x 64 mm
yes
Datasheet 2230052 Pepperl+Fuchs Sensor Ultrasound M12 Analogue UB120-12GM-U-V1 Piece
User & Safety Instructions 2230052 Pepperl+Fuchs Sensor Ultrasound M12 Analogue UB120-12GM-U-V1 Piece