There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Sensor
UB200-12GM-E5-V1
10 V DC
30 V DC
10 - 30 V DC
PNP
200 mm
Ultrasound
M12 (4-pin)
M12
nickel plated
Brass
1 PNP
IP67
-25 °C
+70 °C
64 mm
12 mm
(Ø x L) 12 mm x 64 mm
≤ 13 Hz
yes
Datasheet 2229989 Pepperl+Fuchs Sensor Ultrasound M12 PNP UB200-12GM-E5-V1
User & Safety Instructions 2229989 Pepperl+Fuchs Sensor Ultrasound M12 PNP UB200-12GM-E5-V1