There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Sensor
UB300-18GM40-U-V1
15 V DC
30 V DC
15 - 30 V DC
Analogue
300 mm
Ultrasound
LED indicator
M12 (4-pin)
M18
nickel plated
Brass
Analogue
IP67
-25 °C
+70 °C
39.2 mm
18 mm
(Ø x L) 18 mm x 39.2 mm
yes
Datasheet 2230672 Pepperl+Fuchs Sensor Ultrasound M18 Analogue UB300-18GM40-U-V1
User & Safety Instructions 2230672 Pepperl+Fuchs Sensor Ultrasound M18 Analogue UB300-18GM40-U-V1