There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Sensor
UB300-18GM60-E5-V1-M
10 V DC
30 V DC
10 - 30 V DC
PNP
300 mm
Ultrasound
LED indicator
M12 (4-pin)
M18
nickel plated
Brass
1 PNP
IP67
-25 °C
+70 °C
50.95 mm
18 mm
(Ø x L) 18 mm x 50.95 mm
≤ 13 Hz
yes
Datasheet 2231667 Pepperl+Fuchs Sensor Ultrasound M18 PNP UB300-18GM60-E5-V1-M Piece
User & Safety Instructions 2231667 Pepperl+Fuchs Sensor Ultrasound M18 PNP UB300-18GM60-E5-V1-M Piece