1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Sensor
UB500-18GM75-E5-V15
10 V DC
30 V DC
10 - 30 V DC
PNP
500 mm
Ultrasound
M12 (5-pin)
M18
nickel plated
Brass
1 PNP
IP67
-25 °C
+70 °C
75 mm
18 mm
(Ø x L) 18 mm x 75 mm
8 Hz
yes
Datasheet 2229920 Pepperl+Fuchs Sensor Ultrasound M18 PNP UB500-18GM75-E5-V15 Piece
User & Safety Instructions 2229920 Pepperl+Fuchs Sensor Ultrasound M18 PNP UB500-18GM75-E5-V15 Piece