There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Sensor
UB300-18GM40-E4-V1
10 V DC
30 V DC
10 - 30 V DC
NPN
300 mm
Ultrasound
LED indicator
M12 (4-pin)
M18 x 1
nickel plated
Brass
IP67
-25 °C
+70 °C
39.2 mm
18 mm
(Ø x L) 18 mm x 39.2 mm
≤ 13 Hz
yes
Datasheet 2230669 Pepperl+Fuchs Sensor Ultrasound M18 x 1 NPN UB300-18GM40-E4-V1 Piece
User & Safety Instructions 2230669 Pepperl+Fuchs Sensor Ultrasound M18 x 1 NPN UB300-18GM40-E4-V1 Piece