There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Sensor
UC2000-30GM-IUEP-IO-V15
10 V DC
30 V DC
10 - 30 V DC
NPN
PNP
2000 mm
Ultrasound
LED indicator
M12 (5-pin)
M30
rust-proof
Stainless steel
TPU
Polyamide
Antivalent
IP67
-25 °C
+70 °C
81 mm
30 mm
(Ø x L) 30 mm x 81 mm
≤ 4 Hz
yes
Datasheet 2230105 Pepperl+Fuchs Sensor Ultrasound M30 NPN, PNP UC2000-30GM-IUEP-IO-V15 Piece
User & Safety Instructions 2230105 Pepperl+Fuchs Sensor Ultrasound M30 NPN, PNP UC2000-30GM-IUEP-IO-V15 Piece