There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Sensor
UB2000-30GM-E4-V15
10 V DC
30 V DC
10 - 30 V DC
NPN
2000 mm
Ultrasound
LED indicator
M12 (5-pin)
M30
nickel plated
Brass
PBT
IP65
-25 °C
+70 °C
94 mm
30 mm
(Ø x L) 30 mm x 94 mm
≤ 3.3 Hz
not relevant
Datasheet 2229515 Pepperl+Fuchs Sensor Ultrasound M30 NPN UB2000-30GM-E4-V15
User & Safety Instructions 2229515 Pepperl+Fuchs Sensor Ultrasound M30 NPN UB2000-30GM-E4-V15