There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Sensor
UC2000-30GM70-2E2R2-V15
12 V DC
30 V DC
12 - 30 V DC
PNP NO
2000 mm
Ultrasound
LED display connector
M12 (5-pin)
M30
nickel plated
Brass
2 makers
IP65
-25 °C
+70 °C
99.3 mm
30 mm
(Ø x L) 30 mm x 99.3 mm
≤ 4 Hz
yes
Datasheet 2230981 Pepperl+Fuchs Sensor Ultrasound M30 PNP NO UC2000-30GM70-2E2R2-V15 Piece
User & Safety Instructions 2230981 Pepperl+Fuchs Sensor Ultrasound M30 PNP NO UC2000-30GM70-2E2R2-V15 Piece