There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Sensor
UC6000-30GM70-IE2R2-V15
20 V DC
30 V DC
20 - 30 V DC
PNP NO
6000 mm
Ultrasound
LED indicator
M12 (5-pin)
M30
nickel plated
Brass
1 maker
IP65
-25 °C
+70 °C
30 mm
(Ø) 30 mm
≤ 1 Hz
yes
Datasheet 2230989 Pepperl+Fuchs Sensor Ultrasound M30 PNP NO UC6000-30GM70-IE2R2-V15 Piece
User & Safety Instructions 2230989 Pepperl+Fuchs Sensor Ultrasound M30 PNP NO UC6000-30GM70-IE2R2-V15 Piece