There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Sensor
UC1000-30GM-E6R2-K-V15
10 V DC
30 V DC
10 - 30 V DC
PNP
1000 mm
Ultrasound
LED indicator
M12 (5-pin)
M30
Stainless steel
PBT
IP67
IP52
-25 °C
+70 °C
112 mm
30 mm
(Ø x L) 30 mm x 112 mm
≤ 2.5 Hz
yes
Datasheet 2229502 Pepperl+Fuchs Sensor Ultrasound M30 PNP UC1000-30GM-E6R2-K-V15 Piece
User & Safety Instructions 2229502 Pepperl+Fuchs Sensor Ultrasound M30 PNP UC1000-30GM-E6R2-K-V15 Piece