There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Sensor
UC2000-30GM-IUR2-V15
10 V DC
30 V DC
10 - 30 V DC
Voltage (analogue)
Current (analogue)
2000 mm
Ultrasound
LED indicator
M12 (5-pin)
M30
Stainless steel
PBT
IP65
-25 °C
+70 °C
30 mm
(Ø) 30 mm
yes
Datasheet 2229573 Pepperl+Fuchs Sensor Ultrasound M30 Voltage (analogue), Current (analogue) UC2000-30GM-IUR2-V15 Piece
User & Safety Instructions 2229573 Pepperl+Fuchs Sensor Ultrasound M30 Voltage (analogue), Current (analogue) UC2000-30GM-IUR2-V15 Piece