There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Sensor
UC800-F77S-EP-IO-V31
10 V DC
30 V DC
10 - 30 V DC
NPN
PNP
800 mm
Ultrasound
LED indicator
M8 (4-pin)
Polycarbonate (PC)
Antivalent
IP67
-25 °C
+70 °C
23 mm
21 mm
31 mm
(L x W x H) 23 x 21 x 31 mm
27 Hz
yes
Datasheet 2231384 Pepperl+Fuchs Sensor Ultrasound NPN, PNP UC800-F77S-EP-IO-V31 Piece
User & Safety Instructions 2231384 Pepperl+Fuchs Sensor Ultrasound NPN, PNP UC800-F77S-EP-IO-V31 Piece