There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Sensor
UB500-F54-E5-V15
10 V DC
30 V DC
10 - 30 V DC
PNP
500 mm
Ultrasound
LED indicator
M12 (5-pin)
Acrylonitrile butadiene styrene
1 PNP
IP65
-25 °C
+70 °C
105 mm
32 mm
25 mm
(L x W x H) 105 x 32 x 25 mm
10 Hz
yes
Datasheet 2229579 Pepperl+Fuchs Sensor Ultrasound PNP UB500-F54-E5-V15
User & Safety Instructions 2229579 Pepperl+Fuchs Sensor Ultrasound PNP UB500-F54-E5-V15