There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Sensor
UC4000-30GM-E6R2-V15
10 V DC
30 V DC
10 - 30 V DC
PNP
4000 mm
Ultrasound
LED indicator
M12 (5-pin)
Stainless steel
PBT
1 PNP
IP65
-25 °C
+70 °C
108 mm
40 mm
(Ø x L) 40 mm x 108 mm
≤ 1 Hz
yes
Datasheet 2229555 Pepperl+Fuchs Sensor Ultrasound PNP UC4000-30GM-E6R2-V15 Piece
User & Safety Instructions 2229555 Pepperl+Fuchs Sensor Ultrasound PNP UC4000-30GM-E6R2-V15 Piece