
Technical specifications
- Light spot diameter: 10 mm at a distance of 8 m at 20°C, Function display: 2 yellow LEDs for Switch Status
- Product type
Sensor
- Type
VDM28-8-L1/73c/136
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
M12 plug (4-pin)
- Enclosure material
Plastic
Acrylonitrile butadiene styrene
- Transmitter type
Laser diode
- Laser class
1
- Wavelength
660 nm
8 m
- Features
LED indicator
IP67
- Width
25.8 mm
- Height
88 mm
- Depth
54.3 mm
- (Ø)
10 mm
- Dim
(Ø x H) 10 mm x 88 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130898 Pepperl+Fuchs Sensor VDM28-8-L1/73c/136 297900 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130898 Pepperl+Fuchs Sensor VDM28-8-L1/73c/136 297900 1 pc(s)
Conformity certificate
Conformity certificate 2130898 Pepperl+Fuchs Sensor VDM28-8-L1/73c/136 297900 1 pc(s)
Description
This text is machine translated.










