
Technical specifications
- Product type
Sounder
- Operating voltage
24 V DC/AC
- Max. current consumption
80 mA
- Signal type
Non-stop acoustic signal
Acoustic pulse
- (Ø)
40 mm
- No. of tones
2
IP66
- Dim
(Ø) 40 mm
- Factory colour
Grey
- Material
PC
- Type
VAZ-HORN-40MM-85DBA-2TONE
- Noise emission (max.)
85 dB
- Pitch
2.9 kHz
- Weight
25 g
- Max. temperature
60 °C
- Min. temperature
-30 °C
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2627401 Pepperl+Fuchs Sounder 324828 VAZ-HORN-40MM-85DBA-2TONE Non-stop acoustic signal, Acoustic pulse 24 V DC/AC 85 dB
User & Safety Instructions
User & Safety Instructions 2627401 Pepperl+Fuchs Sounder 324828 VAZ-HORN-40MM-85DBA-2TONE Non-stop acoustic signal, Acoustic pulse 24 V DC/AC 85 dB



