
Number
Total (€ 219.99 / piece)
€ 219.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Ultrasonic retroreflective sensor
- Type
UB400-F77-E2-V31
- Min. operating voltage
20 V DC
- Max. operating voltage
30 V DC
- Operating voltage
20 - 30 V DC
- Outputs
PNP NO
- Switching distance (max.)
400 mm
- Model
Ultrasound
- Features
Incl. background suppression
- Connector
M8 (4-pin)
- Contact type
1 PNP
IP67
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
40 mm
- Width
12 mm
- Height
23 mm
- Dim
(L x W x H) 40 x 12 x 23 mm
Documents & Downloads
Datasheet
Datasheet 1517573 Pepperl+Fuchs Ultrasonic retroreflective sensor Ultrasound PNP NO UB400-F77-E2-V31 Piece
User & Safety Instructions
User & Safety Instructions 1517573 Pepperl+Fuchs Ultrasonic retroreflective sensor Ultrasound PNP NO UB400-F77-E2-V31 Piece
Description
The ultrasonic sensor sends in quick sequence ultrasonic packages. It reacts directly on their reflection on the object to be detected. The sensor has a switching output. The switching threshold is teachable (Teach-In). Objects in a greater distance than the programd switching limit cannot be detected (background suppression).
This text is machine translated.
This text is machine translated.













