
Number
Technical specifications
- Product type
Workplace radio
- Tuner
Internet
DAB+
FM
- hifi functions
AUX
Bluetooth
DAB+
Internet radio
FM
USB
Wi-Fi
- Playback of
AAC
Apple Lossless
FLAC
LPCM
MP3
RealAudio
WAV
WMA
- Features
Powerbank function
Spotify
splashproof
dustproof
shockproof
Alarm clock
- Station memory
120
- Dim
(W x H x D) 35.5 x 22.5 x 21.5 cm
- Interfaces (input)
Audio line in
Bluetooth
USB
Wi-Fi
- Power supply (LOV)
rechargeable
mains-powered
- Factory colour
Black
- Width
35.5 cm
- Height
22.5 cm
- Depth
21.5 cm
- Weight
3.5 kg
- Wireless charging
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3324590 PerfectPro NetBox Workplace radio Internet, DAB+, FM AUX, Bluetooth, DAB+, Internet radio, FM, USB, Wi-Fi Powerbank func
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio




