
Total (€ 1.49 / piece)
€ 4.47
incl. VAT
14-day return policy included
Highlights & Details
Powerful permanent magnet
Our service for you
Technical specifications
- Product type
Permanent magnet
- Type
503690
- Enclosure type
Rod
- Features
w/o enclosure
- Material
AlNiCo
- Remanence (max.)
1.22 T
- Length
15 mm
- (Ø)
5 mm
- Dim
(Ø x L) 5 mm x 15 mm
- RoHS-compliant
Yes
- Material (details)
AlNiCo
- Type
Round magnet
- Nominal voltage (details)
-
- Fitting method
-
Documents & Downloads
Datasheet
Datasheet 503690 Permanent magnet Rod (Ø x L) 5 mm x 15 mm AlNiCo 1.22 T (max)
Datasheet 503690 Permanent magnet Rod (Ø x L) 5 mm x 15 mm AlNiCo 1.22 T (max)
User & Safety Instructions
User & Safety Instructions 503690 Permanent magnet Rod (Ø x L) 5 mm x 15 mm AlNiCo 1.22 T (max)
Description
Hints
Excessive heating of the magnet can reduce the intensity of the magnetic field. The product is made of rare earth elements. These can be subject to enormous fluctuations in material price.



























