
Number
Highlights & Details
Soft start-up device VersiStart II plus 480-12 B
- Two-phase-controlled soft start-up device
- Microcontroller synchronised
- Optimised soft start-up
- Current and three-phase reduction with start-up
- Simple installation, to snap open on 35 mm standard rail or directly mountable
- Integrated bypass relay
- Parameterization with three potentiometers
- No network neutral conductor (N) required
- Replacement for Stern-/Dreieckschalter Inclusive bulb
- Control side screw terminals
- Compact design - 45 x 124 x 131mm (6-12A)
- Protection type IP20
Technical specifications
- Protection type IP20
- Integrated bypass relay
- Motor voltage
3x200-480 V AC
- Product type
Soft starter
- Supply current
12 A
- Motor power at 400 V
5.5 kW
- Operating voltage
3x200-480 V AC
- Nominal voltage
480 V AC
- Operating phases
2
- Type
Two-phase-controlled soft start-up device
- Manufacturer part #
26300.48012
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Type
VersiStart II plus 480-12 B, 24VDC
- Motor power at 230V / 400V
5,5 kW
- Slow-down time
1 - 10 s
- Dim
(L x W x H) 131 x 45 x 124 mm
- Connection
Screw terminal
- Power rating
24 V DC
- Width
45 mm
- Height
124 mm
- Length
131 mm
- Max. temperature
50 °C
- Min. temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 3715760 Peter Electronic VersiStart II plus 480-12 B, 24VDC 26300.48012 Soft starter Motor power at 400 V 5.5 kW 480 V AC Nomina
User & Safety Instructions
User & Safety Instructions 3715760 Peter Electronic VersiStart II plus 480-12 B, 24VDC 26300.48012 Soft starter Motor power at 400 V 5.5 kW 480 V AC Nomina
Description
This text is machine translated.
Features
- Soft start-up and deceleration
- Potential free control input for soft acceleration and deceleration
- 3 separate adjustable parameters: Start-up time, start-up voltage, slow-down time
- Boost start can be selected
- Potential-free relay output (closed when engine is running)
Scope of delivery
- VersiStart II plus 480-12 B
- Installation and start-up instructions






