
Number
Total (€ 339.00 / piece)
€ 339.00
incl. VAT
14-day return policy included
Technical specifications
- Start-up time 0.5 - 10 s
- Motor voltage
400 V AC
- Product type
Soft starter
- Supply current
25 A
- Motor power at 400 V
11 kW
- Operating voltage
400 V AC
- Nominal voltage
400 V AC
- Operating phases
2
- Manufacturer part #
25700.40025
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Type
VS II 400-25
- Motor power at 230V / 400V
11 kW
- Dim
(L x W x H) 158 x 45 x 173 mm
- Connection
Spring-loaded terminal
- Width
45 mm
- Height
173 mm
- Length
158 mm
Documents & Downloads
Datasheet
Datasheet 198962 Peter Electronic VS II 400-25 25700.40025 Soft starter Motor power at 400 V 11 kW 400 V AC Nominal current 25 A
User & Safety Instructions
User & Safety Instructions 198962 Peter Electronic VS II 400-25 25700.40025 Soft starter Motor power at 400 V 11 kW 400 V AC Nominal current 25 A
Description
The soft start-up devices of the VeriStart II series are characterised by the following characteristics: Two-phase-controlled soft start-up device · Microcontroller synchronised · Optimised soft start-up · √3 switching (Cost saving is possible by smaller dimensions) · Current and three-phase reduction with start-up · Simple installation, even in existing systems · Integrated bridging relay · Parameterization by three potentiometers · Additional control voltage is not necessary · No mains central point conductor (N) is necessary · Cost-effective replacement for star/triangle switch · Pluggable power terminals · Control-side spring force clamps · Compact size · Protection class: IP 20. Operational areas: Door and door gear, pumps, fans, exhaust, conveyor systems, packaging machines, transportation facilities, conveyor belt, mechanical engineering, etc.
Features
- Soft start-up and shut-down
- Potential-free control input for soft start-up and shut-down
- 3 separately adjustable parameters
- Start-up time, Start-up voltage, shut-down time
- Boost start can be selected




















