
Number
Highlights & Details
Car ABC powder fire extinguisher
- ABC permanent pressure extinguisher with pressure gauge
- Incl. Convenient holder
- Duty in some European countries
- Ideal for´s cars, in the home or office
Technical specifications
- Fire output 21 A - 113 BC
- Dim
(Ø x H) 95 mm x 300 mm
- Product type
Fire extinguisher
- Recommended use
SUVs
Cars
- Factory colour
Red
- Weight
1.4 kg
- Content
1 pc(s)
- Height
300 mm
- (Ø)
95 mm
- Fire class
A
B
C
- Features
Manometer
- Certificate
DIN EN3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 841388 Petex 43970000 Dauerdruck-Feuerlöscher nach DIN EN3 1kg mit Manometer Fire extinguisher SUVs, Cars (Ø x H) 95 mm x 300 m
Datasheet 841388 Petex 43970000 Dauerdruck-Feuerlöscher nach DIN EN3 1kg mit Manometer Fire extinguisher SUVs, Cars (Ø x H) 95 mm x 300 m
Information
Information 841388 Petex 43970000 Dauerdruck-Feuerlöscher nach DIN EN3 1kg mit Manometer Fire extinguisher SUVs, Cars (Ø x H) 95 mm x 300 m
Security datasheet
Security datasheet 841388 Petex 43970000 Dauerdruck-Feuerlöscher nach DIN EN3 1kg mit Manometer Fire extinguisher SUVs, Cars (Ø x H) 95 mm x 300 m
Description
This text is machine translated.
Features
- Extinguishing agent: Powder for fire classes A, B, C.




